1433950005 | Weidmüller

FO cable, LC to LC, 0.5 m, OS2, singlemode 9 µm, 1433950005

Order No.: 51P3316
EAN: 4050118242362
MPN:
1433950005
IE-FSMZ2LY0005DLD0LD0-X
Weidmüller
1433950005 Weidmüller Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
52.5147 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
52.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.5147 €

Patch cable, 1433950005, Weidmüller

Patch cable, duplex clip included, LC-duplex IP 20, LC-duplex IP 20, 9 µm, LSZH, 0.5 m.

Technical specifications
Connection (1) LC
Connection (2) LC
Version FO cable
Colour yellow
Chamfer type singlemode 9 µm
Cable type I-V(ZN)H
Cable length 0.5 m
Category OS2
Material LSZH
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes