1433950020 | Weidmüller
FO cable, LC to LC, 2 m, OS2, singlemode 9 µm, 1433950020
Order No.: 51P3318
EAN: 4050118242553
MPN:
1433950020
IE-FSMZ2LY0002MLD0LD0-X
Unit Price (€ / pc.)
53.8594 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Patch cable, 1433950020, Weidmüller
Patch cable, duplex clip included, LC-duplex IP 20, LC-duplex IP 20, 9 µm, LSZH, 2 m.
Technical specifications
Connection (1) | LC | |
Connection (2) | LC | |
Version | FO cable | |
Colour | yellow | |
Chamfer type | singlemode 9 µm | |
Cable type | I-V(ZN)H | |
Cable length | 2 m | |
Category | OS2 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |