1433950030 | Weidmüller

FO cable, LC to LC, 3 m, OS2, singlemode 9 µm, 1433950030

Order No.: 51P3319
EAN: 4050118242676
MPN:
1433950030
IE-FSMZ2LY0003MLD0LD0-X
Weidmüller
1433950030 Weidmüller Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
55.5254 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
55.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.5254 €

Patch cable, 1433950030, Weidmüller

Patch cable, duplex clip included, LC-duplex IP 20, LC-duplex IP 20, 9 µm, LSZH, 3 m.

Technical specifications
Connection (1) LC
Connection (2) LC
Version FO cable
Colour yellow
Chamfer type singlemode 9 µm
Cable type I-V(ZN)H
Cable length 3 m
Category OS2
Material LSZH
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes