1433960050 | Weidmüller
FO cable, SC to SC, 5 m, OM1, multimode 62.5 µm, 1433960050
Order No.: 51P3326
EAN: 4050118242805
MPN:
1433960050
IE-FM6Z2LO0005MSD0SD0-X
Unit Price (€ / pc.)
25.2042 € *
Available: 0 pcs.
Available in 5 Days: 12 pcs.
Leadtime: 8 Weeks **
Patch cable, 1433960050, Weidmüller
Patch cable, duplex clip included, SC duplex IP 20, SC duplex IP 20, 62.5 µm, LSZH, 5 m.
Technical specifications
Connection (1) | SC | |
Connection (2) | SC | |
Version | FO cable | |
Colour | orange | |
Chamfer type | multimode 62.5 µm | |
Cable type | I-V(ZN)H | |
Cable length | 5 m | |
Category | OM1 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |