1433960100 | Weidmüller

FO cable, SC to SC, 10 m, OM1, multimode 62.5 µm, 1433960100

Order No.: 51P3327
EAN: 4050118242386
MPN:
1433960100
IE-FM6Z2LO0010MSD0SD0-X
Weidmüller
1433960100 Weidmüller Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
48.4687 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
48.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.4687 €

Patch cable, 1433960100, Weidmüller

Patch cable, duplex clip included, SC duplex IP 20, SC duplex IP 20, 62.5 µm, LSZH, 10 m.

Technical specifications
Connection (1) SC
Connection (2) SC
Version FO cable
Colour orange
Chamfer type multimode 62.5 µm
Cable type I-V(ZN)H
Cable length 10 m
Category OM1
Material LSZH
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes