1433970030 | Weidmüller

FO cable, SC to SC, 3 m, OM2, multimode 50 µm, 1433970030

Order No.: 51P3331
EAN: 4050118242713
MPN:
1433970030
IE-FM5Z2LO0003MSD0SD0-X
Weidmüller
1433970030 Weidmüller Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
33.8079 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
33.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.8079 €

Patch cable, 1433970030, Weidmüller

Patch cable, duplex clip included, SC duplex IP 20, SC duplex IP 20, 50 µm, LSZH, 3 m.

Technical specifications
Connection (1) SC
Connection (2) SC
Version FO cable
Colour orange
Chamfer type multimode 50 µm
Cable type I-V(ZN)H
Cable length 3 m
Category OM2
Material LSZH
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes