1433970100 | Weidmüller
FO cable, SC to SC, 10 m, OM2, multimode 50 µm, 1433970100
Order No.: 51P3333
EAN: 4050118242591
MPN:
1433970100
IE-FM5Z2LO0010MSD0SD0-X
Unit Price (€ / pc.)
49.0518 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Patch cable, 1433970100, Weidmüller
Patch cable, duplex clip included, SC duplex IP 20, SC duplex IP 20, 50 µm, LSZH, 10 m.
Technical specifications
Connection (1) | SC | |
Connection (2) | SC | |
Version | FO cable | |
Colour | orange | |
Chamfer type | multimode 50 µm | |
Cable type | I-V(ZN)H | |
Cable length | 10 m | |
Category | OM2 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |