1433980010 | Weidmüller
FO cable, ST to ST, 1 m, OM1, multimode 62.5 µm, 1433980010
Order No.: 51P3335
EAN: 4050118242744
MPN:
1433980010
IE-FM6Z2LO0001MST0ST0-X
Unit Price (€ / pc.)
29.1669 € *
Available: 0 pcs.
Leadtime: 1 Week **
Patch cable, 1433980010, Weidmüller
Patch cable, ST IP 20, ST IP 20, 62.5 µm, LSZH, 1 m.
Technical specifications
Connection (1) | ST | |
Connection (2) | ST | |
Version | FO cable | |
Colour | orange | |
Chamfer type | multimode 62.5 µm | |
Cable type | I-V(ZN)H | |
Cable length | 1 m | |
Category | OM1 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |