1449410000 | Weidmüller
FO cable, SC-RJ to SC, 2 m, OS1, singlemode 9 µm, 1449410000
Order No.: 51P3642
EAN: 4050118253740
MPN:
1449410000
IE-FSMZ2FY0002MSJ0SD0
Unit Price (€ / pc.)
88.2385 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Pre-assembled patch cable, 1449410000, Weidmüller
Pre-assembled patch cable, crossover, SCRJ IP 20, SC duplex IP 20, 9 µm, LSZH, 2 m.
Technical specifications
Connection (1) | SC-RJ | |
Connection (2) | SC | |
Version | FO cable | |
Colour | yellow | |
Chamfer type | singlemode 9 µm | |
Cable type | I-V(ZN)Y | |
Cable length | 2 m | |
Category | OS1 | |
Material | LSZH |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |