1449420400 | Weidmüller
FO cable, SC to SC, 40 m, OS2, singlemode 9 µm, 1449420400
Order No.: 51P3647
EAN: 4050118258530
MPN:
1449420400
IE-FSMD2UE0040MSDESDEX
Unit Price (€ / pc.)
440.1334 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Dragline cable, 1449420400, Weidmüller
Dragline cable, SC IP 67 PushPull V14 metal, SC IP 67 PushPull V14 metal, 9 µm, PUR, 40 m.
Technical specifications
Connection (1) | SC | |
Connection (2) | SC | |
Version | FO cable | |
Colour | black | |
Chamfer type | singlemode 9 µm | |
Cable length | 40 m | |
Category | OS2 | |
Material | PUR |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |