1452240000 | Weidmüller

FO cable, LC to LC, 10 m, OM2, multimode 50 µm, 1452240000

Order No.: 51P3692
EAN: 4050118256161
MPN:
1452240000
IE-FM5D2UE0010MLD1LD1X
Weidmüller
1452240000 Weidmüller Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
302.7955 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
302.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
302.7955 €

Dragline cable, 1452240000, Weidmüller

Dragline cable, LC IP 67 bayonet V01 metal, LC IP 67 bayonet V01 metal, 50 µm, PUR, 10 m.

Technical specifications
Connection (1) LC
Connection (2) LC
Version FO cable
Colour black
Chamfer type multimode 50 µm
Cable length 10 m
Category OM2
Material PUR
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead