1524920000 | Weidmüller
FO cable, LC to LC, 200 m, OM1, multimode 62.5 µm, 1524920000
Order No.: 51P5941
EAN: 4050118329957
MPN:
1524920000
IE-FM6Z2VO0200MLD0LD0X
Unit Price (€ / pc.)
577.1024 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Pre-assembled patch cable, 1524920000, Weidmüller
Pre-assembled patch cable, crossover, LC-duplex IP 20, LC-duplex IP 20, 62.5 µm, PVC, 200 m.
Technical specifications
Connection (1) | LC | |
Connection (2) | LC | |
Version | FO cable | |
Colour | orange | |
Chamfer type | multimode 62.5 µm | |
Cable type | I-V(ZN)Y | |
Cable length | 200 m | |
Category | OM1 | |
Material | PVC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |