2038190002 | Weidmüller
FO cable, SC to SC-RJ, 2 m, OM2, multimode 50 µm, 2038190002
Order No.: 53P0053
EAN: 4050118459494
MPN:
2038190002
IE-FM5Z2VO0002MSD0SJ0X
Unit Price (€ / pc.)
67.6753 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Pre-assembled patch cable, 2038190002, Weidmüller
Pre-assembled patch cable, crossover, SC duplex IP 20, SCRJ IP 20, 50 µm, PVC, 2 m.
Technical specifications
Connection (1) | SC | |
Connection (2) | SC-RJ | |
Version | FO cable | |
Colour | orange | |
Chamfer type | multimode 50 µm | |
Cable type | I-V(ZN)Y | |
Cable length | 2 m | |
Category | OM2 | |
Material | PVC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |