2046350000 | Weidmüller
FO cable, SC to ST, 5 m, OM2, multimode 50 µm, 2046350000
Order No.: 53P0089
EAN: 4050118411003
MPN:
2046350000
IE-FM5D2UE0005MSDEST0X
Unit Price (€ / pc.)
154.1764 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Patch cable, 2046350000, Weidmüller
Patch cable, SC IP 67 PushPull V14 metal, ST IP 20, 50 µm, PUR, 5 m.
Technical specifications
Connection (1) | SC | |
Connection (2) | ST | |
Version | FO cable | |
Colour | black | |
Chamfer type | multimode 50 µm | |
Cable type | I-V(ZN)Y | |
Cable length | 5 m | |
Category | OM2 | |
Material | PUR |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |