2444930400 | Weidmüller

FO cable, LC to LC, 40 m, OM2, multimode 50 µm, 2444930400

Order No.: 53P1598
EAN: 4050118459432
MPN:
2444930400
IE-FM5Z2VO0040MLD0LD0X
Weidmüller
Image may differ
Unit Price (€ / pc.)
177.4647 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
177.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.4647 €

Pre-assembled patch cable, 2444930400, Weidmüller

Pre-assembled patch cable, crossover, LC-duplex IP 20, LC-duplex IP 20, 50 µm, PVC, 40 m.

Technical specifications
Connection (1) LC
Connection (2) LC
Version FO cable
Colour orange
Chamfer type multimode 50 µm
Cable type I-V(ZN)Y
Cable length 40 m
Category OM2
Material PVC
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead