2518910100 | Weidmüller

FO cable, SC to SC, 10 m, OM1, multimode 62.5 µm, 2518910100

Order No.: 53P2623
EAN: 4050118531350
MPN:
2518910100
IE-FM6D2UE0010MSDSSD0X
Weidmüller
2518910100 Weidmüller Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
184.2715 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
184.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
184.2715 €

Dragline cable, 2518910100, Weidmüller

Dragline cable, SC IP 67 bayonet V01 metal, SC duplex IP 20, 62.5 µm, PUR, 10 m.

Technical specifications
Connection (1) SC
Connection (2) SC
Version FO cable
Colour black
Chamfer type multimode 62.5 µm
Cable length 10 m
Category OM1
Material PUR
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead