8813280000 | Weidmüller
FO cable, ST to ST, 2 m, OM1, multimode 62.5 µm, 8813280000
Order No.: 53P4936
EAN: 4032248513130
MPN:
8813280000
IE-FM6Z2VO0002MST0ST0X
Unit Price (€ / pc.)
46.1363 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Pre-assembled patch cable, 8813280000, Weidmüller
Assembled IE cables, FO patch cable, multimode, ST-ST, orange, core diameter 62.5 µm, PVC, 2 m, IP 20.
Technical specifications
Connection (1) | ST | |
Connection (2) | ST | |
Version | FO cable | |
Colour | orange | |
Chamfer type | multimode 62.5 µm | |
Cable type | I-V(ZN)Y | |
Cable length | 2 m | |
Category | OM1 | |
Material | PVC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |