8813320000 | Weidmüller
FO cable, SC to SC, 3 m, OM2, multimode 50 µm, 8813320000
Order No.: 53P4940
EAN: 4032248513178
MPN:
8813320000
IE-FM5Z2VO0003MSD0SD0X
Unit Price (€ / pc.)
63.2961 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Pre-assembled patch cable, 8813320000, Weidmüller
Assembled IE cables, FO patch cable, crossover, multimode, SC duplex - SC duplex, IP 20, orange, PVC, core diameter 50 µm, 3 m.
Technical specifications
Connection (1) | SC | |
Connection (2) | SC | |
Version | FO cable | |
Colour | orange | |
Chamfer type | multimode 50 µm | |
Cable type | I-V(ZN)Y | |
Cable length | 3 m | |
Category | OM2 | |
Material | PVC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |