8813330000 | Weidmüller
FO cable, SC to SC, 1 m, OM1, multimode 62.5 µm, 8813330000
Order No.: 53P4941
EAN: 4032248513185
MPN:
8813330000
IE-FM6Z2VO0001MSD0SD0X
Unit Price (€ / pc.)
57.8459 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Pre-assembled patch cable, 8813330000, Weidmüller
Assembled IE cables, FO patch cable, crossover, multimode, SC duplex - SC duplex, IP 20, orange, PVC, core diameter 62.5 µm, 1 m.
Technical specifications
Connection (1) | SC | |
Connection (2) | SC | |
Version | FO cable | |
Colour | orange | |
Chamfer type | multimode 62.5 µm | |
Cable type | I-V(ZN)Y | |
Cable length | 1 m | |
Category | OM1 | |
Material | PVC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |