8813340000 | Weidmüller

FO cable, SC to SC, 2 m, OM1, multimode 62.5 µm, 8813340000

Order No.: 53P4942
EAN: 4032248513192
MPN:
8813340000
IE-FM6Z2VO0002MSD0SD0X
Weidmüller
8813340000 Weidmüller Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
60.9042 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
60.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.9042 €

Pre-assembled patch cable, 8813340000, Weidmüller

Assembled IE cables, FO patch cable, crossover, multimode, SC duplex - SC duplex, IP 20, orange, PVC, core diameter 62.5 µm, 2 m.

Technical specifications
Connection (1) SC
Connection (2) SC
Version FO cable
Colour orange
Chamfer type multimode 62.5 µm
Cable type I-V(ZN)Y
Cable length 2 m
Category OM1
Material PVC
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead