8876370010 | Weidmüller

FO cable, ST to ST, 1 m, OM2, multimode 50 µm, 8876370010

Order No.: 53P5088
EAN: 4050118375121
MPN:
8876370010
IE-FM5Z2VO0001MST0ST0X
Weidmüller
8876370010 Weidmüller Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
43.078 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
43.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.078 €

Patch cable, 8876370010, Weidmüller

Patch cable, ST IP 20, ST IP 20, 50 µm, PVC, 1 m.

Technical specifications
Connection (1) ST
Connection (2) ST
Version FO cable
Colour orange
Chamfer type multimode 50 µm
Cable type I-V(ZN)Y
Cable length 1 m
Category OM2
Material PVC
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead