8876380040 | Weidmüller

FO cable, ST to ST, 4 m, OM1, multimode 62.5 µm, 8876380040

Order No.: 53P5094
EAN: 4032248767519
MPN:
8876380040
IE-FM6Z2VO0004MST0ST0X
Weidmüller
8876380040 Weidmüller Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
52.0506 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
52.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.0506 €

Patch cable, 8876380040, Weidmüller

Patch cable, ST IP 20, ST IP 20, 62.5 µm, PVC, 4 m.

Technical specifications
Connection (1) ST
Connection (2) ST
Version FO cable
Colour orange
Chamfer type multimode 62.5 µm
Cable type I-V(ZN)Y
Cable length 4 m
Category OM1
Material PVC
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead