8876380100 | Weidmüller

Fibre optic cable, ST to ST, 10 m, OM1, multimode 62.5 µm, 8876380100

Order No.: 53P5096
EAN: 4032248609772
MPN:
8876380100
IE-FM6Z2VO0010MST0ST0X
8876380100 Weidmüller Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
69.5674 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
69.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.5674 €

Patch cable, 8876380100, Weidmüller

Patch cable, ST IP 20, ST IP 20, 62.5 µm, PVC, 10 m.

Technical specifications
Version LWL-Kabel
Connection (1) ST
Connection (2) ST
Cable length 10 m
Category OM1
Chamfer type Multimode 62,5 µm
Cable type I-V(ZN)Y
Material PVC
Colour orange
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei