8876430030 | Weidmüller
Fibre optic cable, SC to SC, 3 m, OM2, multimode 50 µm, 8876430030
Order No.: 53P5099
EAN: 4032248609888
MPN:
8876430030
IE-FM5D2UE0003MSD0SD0X
Unit Price (€ / pc.)
77.5047 € *
Standard delivery time from the manufacturer is: 3 Weeks
Dragline cable, 8876430030, Weidmüller
Assembled IE cables, FO breakout cable, multimode, SC duplex - SC duplex, black, IP 20, PUR, core diameter 50 µm, 3 m.
Technical specifications
Filter | Property | Value |
---|---|---|
Cable length | 3 m | |
Colour | black | |
Chamfer type | multimode 50 µm | |
Connection (2) | SC | |
Version | FO cable | |
Category | OM2 | |
Material | PUR | |
Connection (1) | SC |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |