8876430035 | Weidmüller
FO cable, SC to SC, 3.5 m, OM2, multimode 50 µm, 8876430035
Order No.: 53P5100
EAN: 4050118411102
MPN:
8876430035
IE-FM5D2UE0035DSD0SD0X
Unit Price (€ / pc.)
81.0747 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Pre-assembled patch cable, 8876430035, Weidmüller
Pre-assembled patch cable, crossover, SC duplex IP 20, SC duplex IP 20, 50 µm, PUR, 3.5 m.
Technical specifications
Connection (1) | SC | |
Connection (2) | SC | |
Version | FO cable | |
Colour | black | |
Chamfer type | multimode 50 µm | |
Cable type | I-V(ZN)Y | |
Cable length | 3.5 m | |
Category | OM2 | |
Material | PUR |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |