8876430050 | Weidmüller
Fibre optic cable, SC to SC, 5 m, OM2, multimode 50 µm, 8876430050
Order No.: 53P5101
EAN: 4032248609895
MPN:
8876430050
IE-FM5D2UE0005MSD0SD0X
Unit Price (€ / pc.)
92.4392 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Dragline cable, 8876430050, Weidmüller
Assembled IE cables, FO breakout cable, multimode, SC duplex - SC duplex, black, IP 20, PUR, core diameter 50 µm, 5 m.
Technical specifications
Connection (1) | SC | |
Connection (2) | SC | |
Version | LWL-Kabel | |
Colour | schwarz | |
Chamfer type | Multimode 50 µm | |
Cable length | 5 m | |
Category | OM2 | |
Material | PUR |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |