8876450210 | Weidmüller
FO cable, ST to ST, 21 m, OM2, multimode 50 µm, 8876450210
Order No.: 53P5121
EAN: 4050118285604
MPN:
8876450210
IE-FM5D2UE0021MST0ST0X
Unit Price (€ / pc.)
184.5928 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Dragline cable, 8876450210, Weidmüller
Dragline cable, ST IP 20, ST IP 20, 50 µm, PUR, 21 m.
Technical specifications
Connection (1) | ST | |
Connection (2) | ST | |
Version | FO cable | |
Colour | black | |
Chamfer type | multimode 50 µm | |
Cable type | I-V(ZN)Y | |
Cable length | 21 m | |
Category | OM2 | |
Material | PVC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |