8876451500 | Weidmüller
FO cable, ST to ST, 150 m, OM2, multimode 50 µm, 8876451500
Order No.: 53P5124
EAN: 4050118387544
MPN:
8876451500
IE-FM5D2UE0150MST0ST0X
Unit Price (€ / pc.)
1,008.0609 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,008.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,008.0609 €
Dragline cable, 8876451500, Weidmüller
Dragline cable, ST IP 20, ST IP 20, 50 µm, PUR, 150 m.
Technical specifications
Connection (1) | ST | |
Connection (2) | ST | |
Version | FO cable | |
Colour | black | |
Chamfer type | multimode 50 µm | |
Cable type | I-V(ZN)Y | |
Cable length | 150 m | |
Category | OM2 | |
Material | PUR |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |