8876461600 | Weidmüller

FO cable, ST to ST, 160 m, OM1, multimode 62.5 µm, 8876461600

Order No.: 53P5138
EAN: 4050118413656
MPN:
8876461600
IE-FM6D2UE0160MST0ST0X
Weidmüller
8876461600 Weidmüller Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
1,176.2912 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1,176.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,176.2912 €

Dragline cable, 8876461600, Weidmüller

Dragline cable, ST IP 20, ST IP 20, 62.5 µm, PUR, 160 m.

Technical specifications
Connection (1) ST
Connection (2) ST
Version FO cable
Colour black
Chamfer type multimode 62.5 µm
Cable length 160 m
Category OM1
Material PUR
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead