8978980000 | Weidmüller

FO cable, ST to LC, 2 m, OM1, multimode 62.5 µm, 8978980000

Order No.: 53P5539
EAN: 4032248814350
MPN:
8978980000
IE-FM6Z2VO0002MST0LD0X
Weidmüller
Image may differ
Unit Price (€ / pc.)
66.3425 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
66.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.3425 €

Pre-assembled patch cable, 8978980000, Weidmüller

Pre-assembled patch cable, crossover, ST IP 20, LC-duplex IP 20, 62.5 µm, PVC, 2 m.

Technical specifications
Connection (1) ST
Connection (2) LC
Version FO cable
Colour orange
Chamfer type multimode 62.5 µm
Cable type I-V(ZN)Y
Cable length 2 m
Category OM1
Material PVC
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead