8992820000 | Weidmüller

FO cable, SC to SC, 25 m, OM1, multimode 62.5 µm, 8992820000

Order No.: 53P5546
EAN: 4032248878482
MPN:
8992820000
IE-FM6D2UE0025MSD0SD0X
Weidmüller
8992820000 Weidmüller Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
225.9691 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
225.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
225.9691 €

Dragline cable, 8992820000, Weidmüller

Dragline cable, SC duplex IP 20, SC duplex IP 20, 62.5 µm, PUR, 25 m.

Technical specifications
Connection (1) SC
Connection (2) SC
Version FO cable
Colour black
Chamfer type multimode 62.5 µm
Cable length 25 m
Category OM1
Material PUR
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead