8993170000 | Weidmüller

FO cable, SC to SC, 200 m, OM2, multimode 50 µm, 8993170000

Order No.: 53P5548
EAN: 4032248917143
MPN:
8993170000
IE-FM5D2UE0200MSD0SD0X
Weidmüller
8993170000 Weidmüller Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
1,347.5679 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,347.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,347.5679 €

Dragline cable, 8993170000, Weidmüller

Dragline cable, SC duplex IP 20, SC duplex IP 20, 50 µm, PUR, 200 m.

Technical specifications
Connection (1) SC
Connection (2) SC
Version FO cable
Colour black
Chamfer type multimode 50 µm
Cable length 200 m
Category OM2
Material PUR
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead