1058150000 | Weidmüller
LC socket, singlemode, silver, 1058150000
Unit Price (€ / pc.)
36.7591 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Fiber optic connector, 1058150000, Weidmüller
Fiber optic flange, variant 14 Standard flange, LC duplex coupling, singlemode
Connectors for optical fibers.
Technical specifications
Version | LC socket | |
Colour | silver | |
Chamfer type | singlemode | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |