1062590000 | Weidmüller

SC plug, POF, multimode, silver, 1062590000

Order No.: 50P4597
EAN: 4032248813100
MPN:
1062590000
IE-BSC-V14M-SCRJ-MM-C
Series: IE-BSS
Weidmüller
1062590000 Weidmüller Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
41.6024 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
41.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.6024 €

Fiber optic connector, 1062590000, Weidmüller

Flange FO, IP67, variant 14 Central screw connection, SCRJ Duplex coupling, Multimode, POF

Connectors for optical fibers.

Technical specifications
Version SC plug
Colour silver
Chamfer type multimode
Category POF
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead