1062610000 | Weidmüller
LC-plug, multimode, silver, 1062610000
Unit Price (€ / pc.)
46.6599 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Fiber optic connector, 1062610000, Weidmüller
Flange FO, IP67, variant 14 Central screw connection, LC duplex coupling, multimode
Connectors for optical fibers.
Technical specifications
Version | LC-plug | |
Colour | silver | |
Chamfer type | multimode | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |