1206730000 | Weidmüller

SC plug, multimode, zircon, silver, 1206730000

Order No.: 50P8716
EAN: 4032248988587
MPN:
1206730000
IE-PS-SCRJ1-MM
Series: IE-PS
Weidmüller
1206730000 Weidmüller Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
17.6120 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
17.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.6120 €

Fiber optic connector, 1206730000, Weidmüller

Connector FO, Connector SCRJ, Multimode, IP20

Connectors for optical fibers.

Technical specifications
Connection crimp connection
Version SC plug
Colour silver
Chamfer type multimode
Ferrule zircon
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead