1206740000 | Weidmüller
SC plug, singlemode, zircon, black, 1206740000
Unit Price (€ / pc.)
27.6199 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Fiber optic connector, 1206740000, Weidmüller
Connector FO, Connector SCRJ, Singlemode, IP20
Connectors for optical fibers.
Technical specifications
Connection | crimp connection | |
Version | SC plug | |
Colour | black | |
Chamfer type | singlemode | |
Ferrule | zircon | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |