1414680000 | Weidmüller
FO plug, ST, singlemode, zircon, silver, 1414680000
Unit Price (€ / pc.)
9.6628 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
9.66 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6628 €
10 pcs.
8.8893 €
50 pcs.
8.0920 €
100 pcs.
7.2828 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber optic connector, 1414680000, Weidmüller
Connector FO, Connector ST, Singlemode, IP20
Connectors for optical fibers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | ST | |
| Connection | crimp connection | |
| Chamfer type | singlemode | |
| Degree of protection (IP) | IP20 | |
| Ferrule | zircon | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |