1962790000 | Weidmüller
LC-plug, singlemode, 1962790000
Unit Price (€ / pc.)
32.7607 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 8 Weeks **
Fiber optic connector, 1962790000, Weidmüller
Insert LC, connector insert 2 LC, singlemode
Connectors for optical fibers.
Technical specifications
Connection | crimp connection | |
Version | LC-plug | |
Chamfer type | singlemode | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |