1963250000 | Weidmüller

LC-plug, singlemode, silver, 1963250000

Order No.: 52P8076
EAN: 4032248651726
MPN:
1963250000
IE-PS-V01M-2LC-SM-BP
Series: IE-PS
1963250000 Weidmüller Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
103.5419 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,035.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
103.5419 €

Fiber optic connector, 1963250000, Weidmüller

Connector fiber optic, variant 1, LC duplex singlemode, kink protection, IP67

Connectors for optical fibers.

Technical specifications
Connection crimp connection
Version LC-plug
Colour silver
Chamfer type singlemode
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol