1963300000 | Weidmüller
SC plug, POF, singlemode, silver, 1963300000
Unit Price (€ / pc.)
92.4868 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Fiber optic connector, 1963300000, Weidmüller
Connector fiber optic, variant 1, SC-Duplex Singlemode, IP67
Connectors for optical fibers.
Technical specifications
Connection | Crimpanschluss | |
Version | SC-Stecker | |
Colour | silber | |
Chamfer type | Singlemode | |
Category | POF | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |