1963320000 | Weidmüller

LC-plug, multimode, black, 1963320000

Order No.: 52P8083
EAN: 4032248651795
MPN:
1963320000
IE-PS-V04P-2LC-MM
Series: IE-PS
1963320000 Weidmüller Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
50.6583 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
50.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.6583 €

Fiber optic connector, 1963320000, Weidmüller

Connector fiber optic, variant 4, LC-Duplex Multimode, IP67

Connectors for optical fibers.

Technical specifications
Connection crimp connection
Version LC-plug
Colour black
Chamfer type multimode
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead