1963340000 | Weidmüller
LC-plug, singlemode, black, 1963340000
Unit Price (€ / pc.)
24.2165 € *
Available: 0 pcs.
Available in 5 Days: 29 pcs.
Leadtime: 8 Weeks **
Fiber optic connector, 1963340000, Weidmüller
Connector fiber optic, variant 4, LC duplex singlemode, IP67
Connectors for optical fibers.
Technical specifications
Connection | Crimpanschluss | |
Version | LC-Stecker | |
Colour | schwarz | |
Chamfer type | Singlemode | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |