1963390000 | Weidmüller
FO plug, SC, POF, multimode, black, 1963390000
Unit Price (€ / pc.)
53.8475 € *
Standard delivery time from the manufacturer is: 3 Weeks
Fiber optic connector, 1963390000, Weidmüller
Connector fiber optic, variant 4, SC-RJ POF, kink protection, IP67
Connectors for optical fibers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | SC | |
| Connection | crimp connection | |
| Category | POF | |
| Chamfer type | multimode | |
| Degree of protection (IP) | IP67 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |