1963410000 | Weidmüller

SC plug, POF, singlemode, black, 1963410000

Order No.: 52P8092
EAN: 4032248651887
MPN:
1963410000
IE-PS-V04P-2SC-SM-BP
Series: IE-PS
1963410000 Weidmüller Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
58.0839 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
58.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.0839 €

Fiber optic connector, 1963410000, Weidmüller

Connector fiber optic, variant 4, SC-Duplex Singlemode, kink protection, IP67

Connectors for optical fibers.

Technical specifications
Connection crimp connection
Version SC plug
Colour black
Chamfer type singlemode
Category POF
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes