1963440000 | Weidmüller
Fiber optic socket, SC, singlemode, silver, 1963440000
Unit Price (€ / pc.)
61.9752 € *
Standard delivery time from the manufacturer is: 3 Weeks
Fiber optic connector, 1963440000, Weidmüller
Flange FO, IP67, variant 1, coupling from SCRJ to 2*SC, singlemode
Connectors for optical fibers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fiber optic socket | |
| Version | SC | |
| Chamfer type | singlemode | |
| Degree of protection (IP) | IP67 | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| RoHS conform | Yes |