1964410000 | Weidmüller

SC plug, singlemode, zircon, blue, 1964410000

Order No.: 52P8169
EAN: 4032248649020
MPN:
1964410000
IE-PS-SCD-SM
Series: IE-PS
1964410000 Weidmüller Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
27.6199 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
27.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.6199 €

Fiber optic connector, 1964410000, Weidmüller

Connector FO, Connector SC-Duplex, Singlemode, IP20

Connectors for optical fibers.

Technical specifications
Connection crimp connection
Version SC plug
Colour blue
Chamfer type singlemode
Ferrule zircon
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead