1964420000 | Weidmüller

LC socket, multimode, beige, 1964420000

Order No.: 52P8170
EAN: 4032248649037
MPN:
1964420000
IE-BI-LCD-MM-C
Series: IE-BI
1964420000 Weidmüller Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
29.155 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
29.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.155 €

Fiber optic connector, 1964420000, Weidmüller

Insert LC, flange insert LC duplex, multimode

Connectors for optical fibers.

Technical specifications
Version LC socket
Colour beige
Chamfer type multimode
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes