1964450000 | Weidmüller
SC socket, multimode, silver, 1964450000
Unit Price (€ / pc.)
60.5591 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Fiber optic connector, 1964450000, Weidmüller
Flange FO, IP67, variant 1, coupling from SCRJ to 2*SC, multimode
Connectors for optical fibers.
Technical specifications
Version | SC-Buchse | |
Colour | silber | |
Chamfer type | Multimode | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |