1964460000 | Weidmüller

LC socket, multimode, gray, 1964460000

Order No.: 52P8174
EAN: 4032248651924
MPN:
1964460000
IE-BS-V04P-LCD-MM-C
Series: IE-BS
1964460000 Weidmüller Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
37.5802 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
37.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.5802 €

Fiber optic connector, 1964460000, Weidmüller

Flange FO, IP67, variant 4, LC duplex coupling, multimode

Connectors for optical fibers.

Technical specifications
Version LC socket
Colour gray
Chamfer type multimode
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes